
5192 | |
|---|---|
DigiKey Part Number | 1528-5192-ND |
Manufacturer | |
Manufacturer Product Number | 5192 |
Description | ETCHED GLOW-THROUGH KEYCAP WITH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Square, Concave Keyswitch Switch Cap Black Snap Fit |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Keyswitch | |
Shape | Square, Concave | |
Color | Black | |
Illumination | Illumination Optional | |
For Use With/Related Products | MX Compatible Switches | |
Mounting Type | Snap Fit | |
Size | 18.00mm L x 18.00mm W x 11.60mm H | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹461.27000 | ₹461.27 |