
5571 | |
|---|---|
DigiKey Part Number | 1528-5571-ND |
Manufacturer | |
Manufacturer Product Number | 5571 |
Description | ULTRALEAP 3DI STEREO HAND TRACKI |
Customer Reference | |
Detailed Description | 3D Imaging Image Sensor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | 3D Imaging | |
Pixel Size | - | |
Active Pixel Array | - | |
Frames per Second | 90.0 | |
Voltage - Supply | 5V | |
Package / Case | Module | |
Supplier Device Package | - | |
Operating Temperature | 0°C ~ 40°C |