
5629 | |
|---|---|
DigiKey Part Number | 1528-5629-ND |
Manufacturer | |
Manufacturer Product Number | 5629 |
Description | FEATHERS2 NEO - BLINGY RGB ESP32 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Microcontroller - 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN) | |
Frequency | 2.4GHz | |
Contents | Board(s), Accessories | |
Antenna Type | - | |
Utilized IC / Part | Microcontroller | |
Note | - | |
RF Type | 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4) | |
RF Frequency | 2.4GHz | |
Function | Transceiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,739.67000 | ₹2,739.67 |