New at DigiKey
Addressable Lighting - 1 LED Discrete PWM White, Warm 35.80mm L x 18.10mm W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Addressable Lighting - 1 LED Discrete PWM White, Warm 35.80mm L x 18.10mm W
6288
6288

6288

DigiKey Part Number
1528-6288-ND
Manufacturer
Manufacturer Product Number
6288
Description
NUMBER LED FILAMENT - WARM WHITE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Addressable Lighting - 1 LED Discrete PWM White, Warm 35.80mm L x 18.10mm W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Active
Configuration
Discrete
Number of LEDs
1
Color
White, Warm
Controller Type
-
Utilized LED
-
Interface
PWM
Mounting Type
User Defined
Size / Dimension
35.80mm L x 18.10mm W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹274.90000₹274.90
Manufacturers Standard Package