
SATA-A-PL-SMT-K | |
|---|---|
DigiKey Part Number | 2057-SATA-A-PL-SMT-K-ND |
Manufacturer | |
Manufacturer Product Number | SATA-A-PL-SMT-K |
Description | SATA CONNECTOR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 7 Position SATA Header, Shrouded Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Connector Style | Header, Shrouded | |
Connector Type | SATA | |
Number of Positions | 7 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Lock, Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹109.03000 | ₹109.03 |
| 10 | ₹92.53400 | ₹925.34 |
| 30 | ₹85.63800 | ₹2,569.14 |
| 60 | ₹81.53783 | ₹4,892.27 |
| 120 | ₹77.63167 | ₹9,315.80 |
| 270 | ₹73.31322 | ₹19,794.57 |
| 510 | ₹70.09231 | ₹35,747.08 |
| 1,020 | ₹66.74584 | ₹68,080.76 |
| 2,520 | ₹62.62062 | ₹1,57,803.96 |








