AD005-S05
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD005-S12

DigiKey Part Number
2057-AD005-S12-ND
Manufacturer
Manufacturer Product Number
AD005-S12
Description
AC/DC CONVERTER 12V 6W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 12V 500mA 90 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
Packaging
Tray
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC, 120 ~ 370 VDC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
500mA
Power (Watts)
6 W
Applications
ITE (Commercial)
Features
Universal Input
Operating Temperature
-20°C ~ 70°C (With Derating)
Efficiency
80%
Mounting Type
Through Hole
Package / Case
4-DIP Module
Size / Dimension
1.91" L x 0.91" W x 0.80" H (48.5mm x 23.0mm x 20.4mm)
Approval Agency
-
Standard Number
-
Line Regulation
±1%
Load Regulation
±2%
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 102
Check for Additional Incoming Stock
All prices are in INR
Tray
QuantityUnit PriceExt Price
1₹676.20000₹676.20
5₹644.07400₹3,220.37
21₹616.61619₹12,948.94
42₹603.83333₹25,361.00
63₹596.45952₹37,576.95
105₹587.28981₹61,665.43
252₹571.92579₹1,44,125.30
504₹560.04448₹2,82,262.42
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.