
CA-MINIDP-VGAF-3FT | |
|---|---|
DigiKey Part Number | 2057-CA-MINIDP-VGAF-3FT-ND |
Manufacturer | |
Manufacturer Product Number | CA-MINIDP-VGAF-3FT |
Description | CBL ASSY DSUB 15P F-MINI DP M 3' |
Customer Reference | |
Detailed Description | Cable Assembly D-Sub 15 pos Female, High Density (HD) to Mini DisplayPort, Male 3.00' (914.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | D-Sub 15 pos Female, High Density (HD) to Mini DisplayPort, Male | |
Length | 3.00' (914.4mm) | |
Cable Type | Round | |
Color | White | |
Shielding | Shielded | |
Usage | - | |
Base Product Number |