
CA-USBAM-PH-3E03-MVCC | |
|---|---|
DigiKey Part Number | 2057-CA-USBAM-PH-3E03-MVCC-ND |
Manufacturer | |
Manufacturer Product Number | CA-USBAM-PH-3E03-MVCC |
Description | CBL ASSY 3P M-USB M PL 2.62' |
Customer Reference | |
Detailed Description | Cable Assembly Rectangular 03 pos Male, Right Angle (Magnetic) to USB A Male Plug 2.62' (800.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Rectangular 03 pos Male, Right Angle (Magnetic) to USB A Male Plug | |
Length | 2.62' (800.0mm) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | - | |
Base Product Number |
