
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.118" (3.00mm) | |
Outside Cable Diameter (Max) | 0.236" (6.00mm) | |
Thread Size | M10 | |
Thread Length | 0.315" (8.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.406" (10.3mm) | |
Material | Polyamide (PA66), Nylon 6/6 | |
Includes | Locknut, Seal | |
Color | - | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹73.62000 | ₹73.62 |
| 10 | ₹62.80700 | ₹628.07 |
| 25 | ₹58.85640 | ₹1,471.41 |
| 50 | ₹56.04200 | ₹2,802.10 |
| 100 | ₹53.36760 | ₹5,336.76 |
| 300 | ₹49.38237 | ₹14,814.71 |
| 500 | ₹47.63296 | ₹23,816.48 |
| 1,000 | ₹45.35829 | ₹45,358.29 |
| 2,500 | ₹42.51816 | ₹1,06,295.40 |








