



Category | Shell Size, Connector Layout 1 (DE, E) |
Manufacturer Adam Tech | Contact Type Signal |
Packaging Bag | Mounting Type Free Hanging (In-Line) |
Part Status Obsolete | Features Backshell, Latch Lock, Strain Relief |
Connector Style D-Sub | Dielectric Material Polyamide (PA66), Nylon 6/6 |
Connector Type Receptacle for Female Contacts | Color Black |
Number of Positions 9 | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
