



DME-05-S-S-V0 | |
---|---|
DigiKey Part Number | 2057-DME-05-S-S-V0-ND |
Manufacturer | |
Manufacturer Product Number | DME-05-S-S-V0 |
Description | 6.35MM HSG 1*5P PCB F STR MALE C |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 Position Receptacle Connector 0.250" (6.35mm) Through Hole Tin |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Through Hole | |
Termination | ||
Fastening Type | Locking Ramp | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | - | |
Insulation Color | Natural | |
Insulation Height | 0.550" (13.97mm) | |
Contact Length - Post | 0.177" (4.50mm) | |
Operating Temperature | -25°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | 11A | |
Voltage Rating | 600VAC | |
Applications | General Purpose | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Contact Shape | Circular | |
Contact Material | Brass | |
Contact Finish Thickness - Post | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹73.65000 | ₹73.65 |
10 | ₹62.91700 | ₹629.17 |
100 | ₹53.46590 | ₹5,346.59 |
500 | ₹47.71550 | ₹23,857.75 |
1,000 | ₹45.43754 | ₹45,437.54 |
5,000 | ₹40.56021 | ₹2,02,801.05 |
10,000 | ₹38.62568 | ₹3,86,256.80 |