
DPD-09-00-B1 | |
|---|---|
DigiKey Part Number | 2057-DPD-09-00-B1-ND |
Manufacturer | |
Manufacturer Product Number | DPD-09-00-B1 |
Description | CONN D-TYPE RCPT 9POS R/A SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9, 9 Position D-Type - Stacked Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2, 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E); 1 (DE, E) | |
Contact Type | - | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder | |
Shell Material, Finish | Steel, Zinc Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | 0.318" (8.08mm) | |
Features | Mounting Brackets | |
Voltage Rating | 250VAC | |
Color | Black | |
Contact Form | Stamped | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Wire Gauge | - | |
Contact Material | Phosphor Bronze | |
Operating Temperature | -65°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹440.77000 | ₹440.77 |
| 10 | ₹374.79400 | ₹3,747.94 |
| 45 | ₹337.00200 | ₹15,165.09 |
| 90 | ₹320.91189 | ₹28,882.07 |
| 135 | ₹311.86244 | ₹42,101.43 |
| 270 | ₹296.97689 | ₹80,183.76 |
| 540 | ₹282.80743 | ₹1,52,716.01 |
| 1,035 | ₹270.12866 | ₹2,79,583.16 |
| 2,520 | ₹253.70702 | ₹6,39,341.69 |
