


ESF-090A02-ADB020 | |
|---|---|
DigiKey Part Number | 2057-ESF-090A02-ADB020-ND |
Manufacturer | |
Manufacturer Product Number | ESF-090A02-ADB020 |
Description | ENERGY STORAGE CONNECTOR, BLACK, |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Terminal Female, Receptacle (Socket) Connector Busbar |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Termination | Busbar | |
Wire Gauge | - | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹867.56000 | ₹867.56 |
| 10 | ₹737.47400 | ₹7,374.74 |
| 36 | ₹673.65722 | ₹24,251.66 |
| 72 | ₹641.49500 | ₹46,187.64 |
| 108 | ₹623.40574 | ₹67,327.82 |
| 252 | ₹587.24560 | ₹1,47,985.89 |
| 504 | ₹559.23804 | ₹2,81,855.97 |
| 1,008 | ₹532.57371 | ₹5,36,834.30 |
