
HCT-P-ITF-M5-A | |
|---|---|
DigiKey Part Number | 2057-HCT-P-ITF-M5-A-ND |
Manufacturer | |
Manufacturer Product Number | HCT-P-ITF-M5-A |
Description | M5 SCREW SIZE, INTERNAL THREAD, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Pin Screw Terminal, Power Tap M5 Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Screw Terminal, Power Tap | |
Screw Size | M5 | |
Termination | Press-Fit | |
Current Rating (Amps) | 180 A | |
Number of Pins | 16 | |
Mounting Type | Through Hole | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Brass | |
Material - Insulation | - | |
Screw Material | - | |
Screw Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹165.87000 | ₹165.87 |
| 10 | ₹141.08400 | ₹1,410.84 |
| 25 | ₹132.28680 | ₹3,307.17 |
| 50 | ₹125.95020 | ₹6,297.51 |
| 100 | ₹119.92110 | ₹11,992.11 |
| 250 | ₹112.41212 | ₹28,103.03 |
| 500 | ₹107.04276 | ₹53,521.38 |
| 1,000 | ₹101.93430 | ₹1,01,934.30 |
| 2,500 | ₹95.55479 | ₹2,38,886.98 |