HDMI-S-RA-TSMT is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Samtec Inc.
In Stock: 612
Unit Price: ₹442.63000
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 134
Unit Price: ₹417.47000
Datasheet
HDMI Receptacle Connector 19 Position Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDMI-S-RA-TSMT

DigiKey Part Number
2057-HDMI-S-RA-TSMT-ND
Manufacturer
Manufacturer Product Number
HDMI-S-RA-TSMT
Description
HDMI CONNECTOR R/A TRUE SMT
Customer Reference
Detailed Description
HDMI Receptacle Connector 19 Position Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
-
Packaging
Tray
Part Status
Obsolete
Connector Type
HDMI
Number of Contacts
19
Gender
Receptacle
Specifications
-
Mounting Type
Surface Mount, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
Board Guide
Ingress Protection
-
Operating Temperature
-55°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
0.5A
Voltage - Rated
-
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Copper Alloy
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes