
HST-20-WT-4 | |
|---|---|
DigiKey Part Number | 2057-HST-20-WT-4-ND |
Manufacturer | |
Manufacturer Product Number | HST-20-WT-4 |
Description | HEAT SHRINK 16MM DIA WHITE 4' 2: |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.657" (16.70mm) 2 to 1 White 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Inner Diameter - Supplied 0.657" (16.70mm) |
Mfr | Inner Diameter - Recovered 0.315" (8.00mm) |
Series | Recovered Wall Thickness 0.027" (0.69mm) |
Packaging Bag | Material |
Part Status Active | Features Flame Retardant |
Type | Color |
Shrinkage Ratio | Operating Temperature -55°C ~ 125°C |
Length 4.00' (1.22m) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 81 | ₹119.74975 | ₹9,699.73 |
| 162 | ₹110.13778 | ₹17,842.32 |
| 243 | ₹104.87835 | ₹25,485.44 |
| 405 | ₹98.60919 | ₹39,936.72 |
| 567 | ₹94.68651 | ₹53,687.25 |
| 810 | ₹94.35025 | ₹76,423.70 |