
HST-22-WT-4 | |
|---|---|
DigiKey Part Number | 2057-HST-22-WT-4-ND |
Manufacturer | |
Manufacturer Product Number | HST-22-WT-4 |
Description | HEAT SHRINK 18MM DIA WHITE 4' 2: |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.748" (19.00mm) 2 to 1 White 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.748" (19.00mm) | |
Inner Diameter - Recovered | 0.354" (8.99mm) | |
Recovered Wall Thickness | 0.030" (0.76mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 125°C | |
Shrink Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 81 | ₹134.91259 | ₹10,927.92 |
| 162 | ₹124.08691 | ₹20,102.08 |
| 243 | ₹118.16214 | ₹28,713.40 |
| 405 | ₹112.94143 | ₹45,741.28 |