
HST-A-120-BK-4-SR41 | |
|---|---|
DigiKey Part Number | 2057-HST-A-120-BK-4-SR41-ND |
Manufacturer | |
Manufacturer Product Number | HST-A-120-BK-4-SR41 |
Description | HEATSHRINK DUAL WALL BLK 1/2"X4' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.472" (12.00mm) 4 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.472" (12.00mm) | |
Inner Diameter - Recovered | 0.118" (3.00mm) | |
Recovered Wall Thickness | 0.055" (1.40mm) | |
Material | ||
Features | Adhesive Lined, Flame Retardant | |
Color | ||
Operating Temperature | -45°C ~ 110°C | |
Shrink Temperature | - | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | ₹397.37600 | ₹11,921.28 |
| 60 | ₹365.47550 | ₹21,928.53 |
| 90 | ₹348.01867 | ₹31,321.68 |
| 150 | ₹327.20713 | ₹49,081.07 |
| 210 | ₹324.28729 | ₹68,100.33 |
