
M2-A1-67-R-SMT-5.80-KE-T/R | |
|---|---|
DigiKey Part Number | 2057-M2-A1-67-R-SMT-5.80-KE-T/RTR-ND - Tape & Reel (TR) 2057-M2-A1-67-R-SMT-5.80-KE-T/RCT-ND - Cut Tape (CT) 2057-M2-A1-67-R-SMT-5.80-KE-T/RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M2-A1-67-R-SMT-5.80-KE-T/R |
Description | CONN M.2 FMALE 67POS 0.020 GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 67 Position Female Connector M.2 (NGFF) Mini Card Gold 0.020" (0.50mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | M.2 (NGFF) Mini Card | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 67 | |
Card Thickness | 0.031" (0.79mm) | |
Number of Rows | 2 | |
Pitch | 0.020" (0.50mm) | |
Read Out | Dual | |
Features | Board Guide, Keyed | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 85°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹185.44000 | ₹185.44 |
| 10 | ₹157.29800 | ₹1,572.98 |
| 25 | ₹147.42040 | ₹3,685.51 |
| 50 | ₹140.37540 | ₹7,018.77 |
| 100 | ₹133.66600 | ₹13,366.60 |
| 250 | ₹125.29416 | ₹31,323.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | ₹117.78710 | ₹70,672.26 |
| 1,200 | ₹112.16488 | ₹1,34,597.86 |
| 1,800 | ₹109.00277 | ₹1,96,204.99 |
| 3,000 | ₹105.14673 | ₹3,15,440.19 |
| 4,200 | ₹102.68232 | ₹4,31,265.74 |
| 6,000 | ₹100.13348 | ₹6,00,800.88 |

