



PH2-3F-06-FVP-24415-C1 | |
|---|---|
DigiKey Part Number | 2057-PH2-3F-06-FVP-24415-C1-ND |
Manufacturer | |
Manufacturer Product Number | PH2-3F-06-FVP-24415-C1 |
Description | CONN PAD FOR SPRING PINS 2X3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 6 | |
Pitch | 0.098" (2.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.098" (2.50mm) | |
Mounting Type | Through Hole | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹500.14000 | ₹500.14 |
| 10 | ₹425.07300 | ₹4,250.73 |
| 25 | ₹398.41080 | ₹9,960.27 |
| 50 | ₹379.39680 | ₹18,969.84 |
| 100 | ₹361.27670 | ₹36,127.67 |
| 250 | ₹338.65980 | ₹84,664.95 |
| 500 | ₹322.50314 | ₹1,61,251.57 |
| 1,000 | ₹307.12103 | ₹3,07,121.03 |
| 2,500 | ₹287.91555 | ₹7,19,788.88 |
