Image for IM2P33F8-512GCTB4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IM2P33F8-512GCTB4

DigiKey Part Number
4670-IM2P33F8-512GCTB4-ND
Manufacturer
Manufacturer Product Number
IM2P33F8-512GCTB4
Description
SSD 512GB M.2 MOD TLC NVME 3.3V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 512GB NVMe M.2 Module 3.3V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ADATA
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Memory Size
512GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Form Factor
M.2 Module
Speed - Read
2.1GB/s
Speed - Write
1.6GB/s
Voltage - Supply
3.3V
Type
NVMe
Current - Max
-
Operating Temperature
0°C ~ 70°C
Weight
-
Size / Dimension
80.00mm x 22.00mm x 2.25mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.