
AC 166 KU/ 3 WS | |
|---|---|
DigiKey Part Number | 2098-AC166KU/3WS-ND |
Manufacturer | |
Manufacturer Product Number | AC 166 KU/ 3 WS |
Description | CONNECTION LINK 3 POLL WHT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Link For AC 166® Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adels-Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Link | |
For Use With/Related Products | AC 166® Series | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹99.62143 | ₹99,621.43 |