
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ADSANTEC | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Function | Programmable | |
Delay to 1st Tap | - | |
Available Total Delays | 0 ~ 280ps | |
Voltage - Supply | ±3.1V ~ 3.5V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-QFN | |
Supplier Device Package | 24-QFN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹34,944.75000 | ₹34,944.75 |
| 25 | ₹32,615.10000 | ₹8,15,377.50 |
| 50 | ₹30,285.45000 | ₹15,14,272.50 |
| 100 | ₹25,626.15000 | ₹25,62,615.00 |
| 500 | ₹20,966.85000 | ₹1,04,83,425.00 |
| 1,000 | ₹18,637.20000 | ₹1,86,37,200.00 |