
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ADSANTEC | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Function | Phase Shifter | |
Frequency | 0Hz ~ 32.5GHz | |
RF Type | General Purpose | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-CFlatPack | |
Supplier Device Package | 24-CQFP (8x8) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,16,482.50000 | ₹1,16,482.50 |
| 25 | ₹1,09,493.55000 | ₹27,37,338.75 |
| 50 | ₹1,02,504.60000 | ₹51,25,230.00 |
| 100 | ₹88,526.70000 | ₹88,52,670.00 |
| 500 | ₹69,889.50000 | ₹3,49,44,750.00 |
| 1,000 | ₹58,241.25000 | ₹5,82,41,250.00 |