Delay Line IC Nonprogrammable Tap 24-CFlatPack
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASNT6170-KMC

DigiKey Part Number
2837-ASNT6170-KMC-ND
Manufacturer
Manufacturer Product Number
ASNT6170-KMC
Description
IC DELAY LINE 24-CFLATPACK
Customer Reference
Detailed Description
Delay Line IC Nonprogrammable Tap 24-CFlatPack
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ADSANTEC
Series
-
Packaging
Bulk
Part Status
Active
Function
Nonprogrammable
Delay to 1st Tap
-
Available Total Delays
-
Voltage - Supply
3.1V ~ 3.5V
Operating Temperature
-25°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
24-CFlatPack
Supplier Device Package
24-CQFP (8x8)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45
MARKETPLACE PRODUCT
Will ship in approximately 5 days from ADSANTEC/Advanced Science and Novel Technology Co.
A separate ₹11,182.32 flat rate shipping fee will apply
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹1,16,482.50000₹1,16,482.50
25₹1,09,493.55000₹27,37,338.75
50₹1,02,504.60000₹51,25,230.00
100₹88,526.70000₹88,52,670.00
500₹69,889.50000₹3,49,44,750.00
1,000₹58,241.25000₹5,82,41,250.00