


AL-14-50-MH-0-C | |
|---|---|
DigiKey Part Number | 2162-AL-14-50-MH-0-C-ND |
Manufacturer | |
Manufacturer Product Number | AL-14-50-MH-0-C |
Description | CBL TIE LOCKING BLK 50LB 1.208' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 4.00" (101.60mm) 0.177" (4.50mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Cable Ties, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 14.5" | |
Bundle Diameter | 4.00" (101.60mm) | |
Width | 0.177" (4.50mm) | |
Length - Actual | 1.208' (368.30mm) | |
Mounting Type | Screw Mount, Mounting Hole | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | UV Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ₹8.43330 | ₹843.33 |
| 200 | ₹8.03265 | ₹1,606.53 |
| 300 | ₹7.80587 | ₹2,341.76 |
| 500 | ₹7.52756 | ₹3,763.78 |
| 700 | ₹7.35104 | ₹5,145.73 |
| 1,000 | ₹7.16787 | ₹7,167.87 |
| 2,500 | ₹6.71796 | ₹16,794.90 |
| 5,000 | ₹6.39703 | ₹31,985.15 |
| 10,000 | ₹6.09148 | ₹60,914.80 |

