
THYRO-PX 3PX 500-280 HF C10 | |
|---|---|
DigiKey Part Number | 5812-THYRO-PX3PX500-280HFC10-ND |
Manufacturer | Advanced Energy |
Manufacturer Product Number | THYRO-PX 3PX 500-280 HF C10 |
Description | CONTROL PROC 115-230V DIN RAIL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Process Controller 115 ~ 230VAC DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Energy | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Process Controller | |
Input Range | 16 ~ 5000A, 230 ~ 500VAC | |
Output Type | Analog | |
Control Method | On/Off | |
Communications | RS-232 | |
Number of Characters Per Row | - | |
Display Type | - | |
Display Characters - Height | - | |
Voltage - Supply | 115 ~ 230VAC | |
Panel Cutout Dimensions | - | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹6,82,572.54000 | ₹6,82,572.54 |