
XGE | |
|---|---|
DigiKey Part Number | 633-1300-ND |
Manufacturer | |
Manufacturer Product Number | XGE |
Description | CONFIG DC PWR MOD 24V (5-28V) |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24V (5 ~ 28V) 120 W AC DC Configurable Power Supply Modules |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EXCELSYS / Advanced Energy | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | DC Output Module | |
Number of Outputs | 1 | |
Voltage - Output 1 (Supplier Preset) | 24 V | |
Voltage - Output 1 (Adj Range) | 5 V ~ 28 V | |
Current - Output 1 (Range) | 0 A ~ 5 A | |
Number of Positions | 1 | |
Power (Watts) | 120 W | |
Features | Remote On/Off, User Adjustable | |
Approval Agency | - | |
Standard Number | 60601-1; 60601-1-2; 60950-1; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹10,735.96000 | ₹10,735.96 |
| 5 | ₹9,925.05400 | ₹49,625.27 |
| 10 | ₹9,594.99000 | ₹95,949.90 |
| 30 | ₹9,094.17700 | ₹2,72,825.31 |
| 50 | ₹8,870.22620 | ₹4,43,511.31 |
| 100 | ₹8,575.13410 | ₹8,57,513.41 |













