
ALD212900APAL | |
|---|---|
DigiKey Part Number | 1014-1215-ND |
Manufacturer | |
Manufacturer Product Number | ALD212900APAL |
Description | MOSFET 2N-CH 10.6V 0.08A 8PDIP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 10.6V 80mA 500mW Through Hole 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | ALD212900APAL Models |
Category | Rds On (Max) @ Id, Vgs 14Ohm |
Manufacturer Advanced Linear Devices Inc. | Vgs(th) (Max) @ Id 10mV @ 20µA |
Series | Input Capacitance (Ciss) (Max) @ Vds 30pF @ 5V |
Packaging Tube | Power - Max 500mW |
Part Status Active | Operating Temperature 0°C ~ 70°C (TJ) |
Technology MOSFET (Metal Oxide) | Mounting Type Through Hole |
Configuration 2 N-Channel (Dual) Matched Pair | Package / Case 8-DIP (0.300", 7.62mm) |
FET Feature Logic Level Gate | Supplier Device Package 8-PDIP |
Drain to Source Voltage (Vdss) 10.6V | Base Product Number |
Current - Continuous Drain (Id) @ 25°C 80mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,023.18000 | ₹1,023.18 |
| 50 | ₹569.47820 | ₹28,473.91 |
| 100 | ₹525.76470 | ₹52,576.47 |
| 500 | ₹449.27952 | ₹2,24,639.76 |
| 1,000 | ₹443.79833 | ₹4,43,798.33 |