8088 Microprocessor IC - 1 Core, 8-Bit 8MHz 40-CDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8088-2/BQA

DigiKey Part Number
2156-8088-2/BQA-ND
Manufacturer
Advanced Micro Devices
Manufacturer Product Number
8088-2/BQA
Description
IC MPU 8MHZ 40CDIP
Customer Reference
Detailed Description
8088 Microprocessor IC - 1 Core, 8-Bit 8MHz 40-CDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advanced Micro Devices
Series
-
Packaging
Bulk
Part Status
Active
Core Processor
8088
Number of Cores/Bus Width
1 Core, 8-Bit
Speed
8MHz
Co-Processors/DSP
-
RAM Controllers
-
Graphics Acceleration
No
Display & Interface Controllers
-
Ethernet
-
SATA
-
USB
-
Voltage - I/O
5V
Operating Temperature
-55°C ~ 125°C (TC)
Security Features
-
Mounting Type
Through Hole
Package / Case
40-CDIP (0.600", 15.24mm)
Supplier Device Package
40-CDIP
Additional Interfaces
EBI/EMI
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 191
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate ₹8,945.86 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:191
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹33,355.93000₹33,355.93