FLASH - Boot Block Memory IC 16Mbit Parallel 90 ns 40-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM29LV116DT-90EI

DigiKey Part Number
2156-AM29LV116DT-90EI-ND
Manufacturer
Advanced Micro Devices
Manufacturer Product Number
AM29LV116DT-90EI
Description
IC FLASH 16MBIT PARALLEL 40TSOP
Customer Reference
Detailed Description
FLASH - Boot Block Memory IC 16Mbit Parallel 90 ns 40-TSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - Boot Block
Memory Size
Memory Organization
2M x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
90ns
Access Time
90 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
40-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41,871
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 25 days from Rochester Electronics LLC
A separate ₹8,945.86 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:41871
All prices are in INR
Bulk
QuantityUnit PriceExt Price
91₹307.51385₹27,983.76