Infrared (IR), Visible Emitter 940nm, 660nm 1.3V, 1.8V 30mA 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDI-E833

DigiKey Part Number
PDI-E833-ND
Manufacturer
Manufacturer Product Number
PDI-E833
Description
EMITTER IR VIS MULTI-M 30MA SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Infrared (IR), Visible Emitter 940nm, 660nm 1.3V, 1.8V 30mA 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advanced Photonix
Series
-
Packaging
Tray
Part Status
Active
Type
Infrared (IR), Visible
Current - DC Forward (If) (Max)
30mA
Radiant Intensity (Ie) Min @ If
-
Wavelength
940nm, 660nm
Voltage - Forward (Vf) (Typ)
1.3V, 1.8V
Viewing Angle
-
Orientation
Top View
Operating Temperature
-40°C ~ 80°C (TA)
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tray
QuantityUnit PriceExt Price
1,000₹2,731.93769₹27,31,937.69
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.