


ATS-03H-92-C2-R0 | |
|---|---|
DigiKey Part Number | ATS7385-ND |
Manufacturer | |
Manufacturer Product Number | ATS-03H-92-C2-R0 |
Description | HEATSINK 40X40X15MM R-TAB T766 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 1.575" (40.00mm) | |
Width | 1.575" (40.00mm) | |
Diameter | - | |
Fin Height | 0.590" (15.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 16.48°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹547.05000 | ₹547.05 |
| 10 | ₹484.20400 | ₹4,842.04 |
| 25 | ₹461.22480 | ₹11,530.62 |
| 50 | ₹444.56520 | ₹22,228.26 |
| 100 | ₹428.48990 | ₹42,848.99 |
| 250 | ₹408.10552 | ₹1,02,026.38 |
| 450 | ₹395.52900 | ₹1,77,988.05 |
| 950 | ₹380.08065 | ₹3,61,076.62 |