


ATS-04D-57-C2-R0 | |
|---|---|
DigiKey Part Number | ATS8142-ND |
Manufacturer | |
Manufacturer Product Number | ATS-04D-57-C2-R0 |
Description | HEATSINK 35X35X20MM L-TAB T766 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 1.378" (35.00mm) | |
Width | 1.378" (35.00mm) | |
Diameter | - | |
Fin Height | 0.790" (20.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 13.16°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹532.89000 | ₹532.89 |
| 10 | ₹471.28000 | ₹4,712.80 |
| 25 | ₹448.90280 | ₹11,222.57 |
| 50 | ₹432.68580 | ₹21,634.29 |
| 100 | ₹417.03540 | ₹41,703.54 |
| 250 | ₹397.19988 | ₹99,299.97 |
| 450 | ₹384.95971 | ₹1,73,231.87 |
| 950 | ₹369.92601 | ₹3,51,429.71 |