

ATS-09A-27-C2-R0 | |
---|---|
DigiKey Part Number | ATS15450-ND |
Manufacturer | |
Manufacturer Product Number | ATS-09A-27-C2-R0 |
Description | HEATSINK 70X70X12.7MM XCUT T766 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 2.756" (70.00mm) | |
Width | 2.756" (70.00mm) | |
Diameter | - | |
Fin Height | 0.500" (12.70mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 12.24°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹973.48000 | ₹973.48 |
10 | ₹861.48800 | ₹8,614.88 |
25 | ₹820.56120 | ₹20,514.03 |
50 | ₹790.88640 | ₹39,544.32 |
100 | ₹762.26770 | ₹76,226.77 |
250 | ₹725.97484 | ₹1,81,493.71 |
450 | ₹703.58002 | ₹3,16,611.01 |
950 | ₹676.07176 | ₹6,42,268.17 |