ATS-xx(x)-42-Cx-R0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ATS-xx(x)-42-Cx-R0

ATS-09A-42-C2-R0

DigiKey Part Number
ATS-37653-ND
Manufacturer
Manufacturer Product Number
ATS-09A-42-C2-R0
Description
HEATSINK 57.9X60.96X22.86MM T766
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Top Mount
Package Cooled
Attachment Method
Push Pin
Shape
Rectangular, Fins
Length
2.280" (57.90mm)
Width
2.400" (60.96mm)
Diameter
-
Fin Height
0.900" (22.86mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
7.31°C/W @ 100 LFM
Thermal Resistance @ Natural
-
Material
Material Finish
Blue Anodized
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹929.11000₹929.11
10₹822.44200₹8,224.42
25₹783.39680₹19,584.92
50₹755.07100₹37,753.55
100₹727.73900₹72,773.90
250₹693.09136₹1,73,272.84
500₹667.94776₹3,33,973.88
1,000₹643.68713₹6,43,687.13
Manufacturers Standard Package