


ATS-11A-177-C2-R0 | |
|---|---|
DigiKey Part Number | ATS18575-ND |
Manufacturer | |
Manufacturer Product Number | ATS-11A-177-C2-R0 |
Description | HEATSINK 35X35X20MM R-TAB T766 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 1.378" (35.00mm) | |
Width | 1.378" (35.00mm) | |
Diameter | - | |
Fin Height | 0.790" (20.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 6.21°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹539.09000 | ₹539.09 |
| 10 | ₹477.03400 | ₹4,770.34 |
| 25 | ₹454.39080 | ₹11,359.77 |
| 50 | ₹437.96160 | ₹21,898.08 |
| 100 | ₹422.12530 | ₹42,212.53 |
| 250 | ₹402.04720 | ₹1,00,511.80 |
| 450 | ₹389.65913 | ₹1,75,346.61 |
| 950 | ₹374.44333 | ₹3,55,721.16 |