


ATS-51325R-C1-R0 | |
|---|---|
DigiKey Part Number | ATS1089-ND |
Manufacturer | |
Manufacturer Product Number | ATS-51325R-C1-R0 |
Description | HEAT SINK 32.5 X 32.5 X 19.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Clip, Thermal Material | |
Shape | Square, Angled Fins | |
Length | 1.280" (32.51mm) | |
Width | 1.280" (32.51mm) | |
Diameter | - | |
Fin Height | 0.768" (19.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 2.70°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Shelf Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,891.68000 | ₹1,891.68 |
| 10 | ₹1,673.90000 | ₹16,739.00 |
| 25 | ₹1,594.33800 | ₹39,858.45 |
| 50 | ₹1,536.61860 | ₹76,830.93 |
| 100 | ₹1,480.94920 | ₹1,48,094.92 |
| 300 | ₹1,396.70283 | ₹4,19,010.85 |
| 500 | ₹1,359.12712 | ₹6,79,563.56 |
