


ATS-51375R-C1-R0 | |
|---|---|
DigiKey Part Number | ATS1092-ND |
Manufacturer | |
Manufacturer Product Number | ATS-51375R-C1-R0 |
Description | HEAT SINK 37.5 X 37.5 X 19.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Clip, Thermal Material | |
Shape | Square, Angled Fins | |
Length | 1.476" (37.50mm) | |
Width | 1.476" (37.50mm) | |
Diameter | - | |
Fin Height | 0.768" (19.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 2.10°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Shelf Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,921.50000 | ₹1,921.50 |
| 10 | ₹1,700.64500 | ₹17,006.45 |
| 25 | ₹1,619.79640 | ₹40,494.91 |
| 50 | ₹1,561.18240 | ₹78,059.12 |
| 100 | ₹1,504.62770 | ₹1,50,462.77 |
| 300 | ₹1,419.02710 | ₹4,25,708.13 |
| 500 | ₹1,380.84692 | ₹6,90,423.46 |
