Heat Sink Aluminum Top Mount, Extrusion
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATS-EXL105-1220-R0

DigiKey Part Number
ATS-EXL105-1220-R0-ND
Manufacturer
Manufacturer Product Number
ATS-EXL105-1220-R0
Description
HEATSINK AL6063 1220X342X49.5MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Heat Sink Aluminum Top Mount, Extrusion
Datasheet
 Datasheet
EDA/CAD Models
ATS-EXL105-1220-R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Type
Top Mount, Extrusion
Package Cooled
-
Attachment Method
Adhesive
Shape
Rectangular, Fins
Length
48.032" (1220.00mm)
Width
13.465" (342.00mm)
Diameter
-
Fin Height
1.949" (49.50mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
0.59°C/W @ 200 LFM
Thermal Resistance @ Natural
2.04°C/W
Material
Material Finish
Degreased
Shelf Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹73,921.66000₹73,921.66
10₹65,380.22900₹6,53,802.29
Manufacturers Standard Package