Image for ATS-FF-200W-48-C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATS-FF-200W-48-C

DigiKey Part Number
684-ATS-FF-200W-48-C-ND
Manufacturer
Manufacturer Product Number
ATS-FF-200W-48-C
Description
TEC ASSEMBLY, 200W,48V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Air to Air Thermoelectric Assembly 150 W
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
5.6 A
Manufacturer
Advanced Thermal Solutions Inc.
Voltage
48 V
Packaging
Bulk
Fan Location
Cold Side / Warm Side
Part Status
Active
Power - Input
200 W
Heat Transfer Type
Air to Air
Operating Temperature
-10°C ~ 70°C
Power - Cooling
150 W
Dimensions - Overall
400mm L x 180mm W x 197.3mm H
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
2₹88,280.69000₹1,76,561.38