


ATS-FPX025025010-43-C1-R0 | |
|---|---|
DigiKey Part Number | ATS36100-ND |
Manufacturer | |
Manufacturer Product Number | ATS-FPX025025010-43-C1-R0 |
Description | HEATSINK 25X25X10MM L-TAB FP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 0.984" (25.00mm) | |
Width | 0.984" (25.00mm) | |
Diameter | - | |
Fin Height | 0.394" (10.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 28.78°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹322.42000 | ₹322.42 |
| 10 | ₹285.42900 | ₹2,854.29 |
| 25 | ₹271.87960 | ₹6,796.99 |
| 50 | ₹262.03900 | ₹13,101.95 |
| 100 | ₹252.58070 | ₹25,258.07 |
| 250 | ₹240.57272 | ₹60,143.18 |
| 500 | ₹231.86168 | ₹1,15,930.84 |
| 1,000 | ₹223.45910 | ₹2,23,459.10 |
