


ATS-HP-F8L150S42W-419 | |
|---|---|
DigiKey Part Number | 684-ATS-HP-F8L150S42W-419-ND |
Manufacturer | |
Manufacturer Product Number | ATS-HP-F8L150S42W-419 |
Description | HEAT PIPE FLAT 4.5X10.35X150MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Pipe Flat Copper Sintered |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Thermal Solutions Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Pipe | |
Attachment Method | Epoxy or Solder | |
Shape | Flat | |
Power - Cooling | 52.2W @ 150mm | |
Thermal Resistance | - | |
Wick Type | Sintered | |
Length | 5.906" (150.00mm) | |
Width | 0.407" (10.35mm) | |
Height | 0.177" (4.50mm) | |
Diameter | - | |
Operating Temperature | 30°C ~ 120°C | |
Material | Copper | |
Platform | - | |
Working Fluid | Distilled Water | |
Minimum Bend Radius | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,523.59000 | ₹1,523.59 |
| 10 | ₹1,348.49500 | ₹13,484.95 |
| 30 | ₹1,272.02000 | ₹38,160.60 |
| 50 | ₹1,237.95740 | ₹61,897.87 |
| 100 | ₹1,193.12560 | ₹1,19,312.56 |
| 250 | ₹1,136.27652 | ₹2,84,069.13 |
| 500 | ₹1,095.01378 | ₹5,47,506.89 |