Heat Sink TO-3 Aluminum Board Level
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Sink TO-3 Aluminum Board Level
We Own The Board

ATS-PCB1043

DigiKey Part Number
ATS2085-ND
Manufacturer
Manufacturer Product Number
ATS-PCB1043
Description
HEATSINK TO-3
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Heat Sink TO-3 Aluminum Board Level
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Board Level
Package Cooled
Attachment Method
Bolt On
Shape
Rhombus
Length
2.507" (63.67mm)
Width
1.867" (47.41mm)
Diameter
-
Fin Height
1.667" (42.33mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
2.60°C/W @ 200 LFM
Thermal Resistance @ Natural
7.50°C/W
Material
Material Finish
Black Anodized
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,207
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹175.19000₹175.19
10₹154.87500₹1,548.75
25₹147.53200₹3,688.30
50₹142.20180₹7,110.09
100₹137.07660₹13,707.66
300₹129.30490₹38,791.47
500₹125.84024₹62,920.12
1,000₹121.28437₹1,21,284.37
5,000₹111.31291₹5,56,564.55
Manufacturers Standard Package