
ATS-TEC25-26-073 | |
|---|---|
DigiKey Part Number | 684-ATS-TEC25-26-073-ND |
Manufacturer | |
Manufacturer Product Number | ATS-TEC25-26-073 |
Description | TEC Module 25x25x4mm |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 26.5W @ 27°C 12 A 80°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Thermal Solutions Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 25.00mm L x 25.00mm W | |
Qmax @ Th | 26.5W @ 27°C | |
Delta Tmax @ Th | 67°C @ 27°C | |
Height | 4.00mm | |
Number of Stages | 1 | |
Current - Max | 12 A | |
Voltage - Max | 3.8 V | |
Resistance | 240 mOhms | |
Operating Temperature | 80°C | |
Features | Lead Wires |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,129.30000 | ₹2,129.30 |
| 5 | ₹2,000.89000 | ₹10,004.45 |
| 10 | ₹1,947.77400 | ₹19,477.74 |
| 25 | ₹1,879.74800 | ₹46,993.70 |
| 50 | ₹1,829.93080 | ₹91,496.54 |
| 100 | ₹1,781.41810 | ₹1,78,141.81 |