
AIMB-205G2-00A2E | |
|---|---|
DigiKey Part Number | 2084-AIMB-205G2-00A2E-ND |
Manufacturer | |
Manufacturer Product Number | AIMB-205G2-00A2E |
Description | SBC 3.4GHZ 4/2 CORE 32GB RAM |
Customer Reference | |
Detailed Description | Single Board Computer 2.3GHz ~ 3.4GHz 4/2 Core 32GB RAM Intel 6th/7th Gen Core i7/i5/i3/Pentium/Celeron LGA1151 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Core Processor | Intel 6th/7th Gen Core i7/i5/i3/Pentium/Celeron LGA1151 | |
Speed | 2.3GHz ~ 3.4GHz | |
Number of Cores | 4/2 | |
Power (Watts) | 10.43W | |
Cooling Type | - | |
Size / Dimension | 6.690" x 6.690" (170.00mm x 170.00mm) | |
Form Factor | - | |
Expansion Site/Bus | mPCIe, mSATA, PCIe | |
RAM Capacity/Installed | 32GB | |
Storage Interface | SATA 3.0 (2) | |
Video Outputs | DP, DVI, eDP, LVDS, VGA | |
Ethernet | 10/100/1000 Mbps (1), RJ45 (2) | |
USB | USB 2.0 (6), USB 3.0 (4) | |
RS-232 (422, 485) | 1 | |
Digital I/O Lines | 8 | |
Analog Input:Output | - | |
Watchdog Timer | Yes | |
Contents | - | |
Operating Temperature | 0°C ~ 60°C | |
Base Product Number |