
96FD25-S256-TR7 | |
|---|---|
DigiKey Part Number | 96FD25-S256-TR7-ND |
Manufacturer | |
Manufacturer Product Number | 96FD25-S256-TR7 |
Description | SSD 256GB 2.5" DDR3 SATA III 5V |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - DDR3 256GB SATA III 2.5" 5V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Memory Size | 256GB | |
Memory Type | Solid State Drive (SSD) FLASH - DDR3 | |
Form Factor | 2.5" | |
Speed - Read | 570MB/s | |
Speed - Write | 310MB/s | |
Voltage - Supply | 5V | |
Type | SATA III | |
Current - Max | 510mA (Typ) | |
Operating Temperature | -10°C ~ 80°C | |
Weight | - | |
Size / Dimension | 99.80mm x 69.80mm x 7.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹19,662.25000 | ₹19,662.25 |