
96PS-A500WPS2-2 | |
|---|---|
DigiKey Part Number | 96PS-A500WPS2-2-ND |
Manufacturer | |
Manufacturer Product Number | 96PS-A500WPS2-2 |
Description | AC/DC CNVT 3.3V 3X5V 2X12V 706W |
Customer Reference | |
Detailed Description | AC DC Converters 5 Output 3.3V 5V 12V 12V 110 ~ 240 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | - | |
Number of Outputs | 5 | |
Voltage - Input | 110 ~ 240 VAC | |
Voltage - Output 1 | 3.3V | |
Voltage - Output 2 | 5V | |
Voltage - Output 3 | 12V | |
Voltage - Output 4 | 12V | |
Voltage - Output 5 | 5V | |
Voltage - Output 6 | - | |
Current - Output 1 | 32 A | |
Current - Output 2 | 40 A | |
Current - Output 3 | 32 A | |
Current - Output 4 | 1 A | |
Current - Output 5 | 800 mA | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Efficiency | 70% | |
Operating Temperature | 0°C ~ 40°C | |
Features | PFC, Standby Output | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.91" L x 5.51" W x 3.39" H (150.0mm x 140.0mm x 86.0mm) | |
Approval Agency | CB, CCC, CE, cUL, FCC, TUV | |
Standard Number | 60950-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹15,368.24000 | ₹15,368.24 |