
LQG15HZ12NJ02D | |
---|---|
DigiKey Part Number | 490-LQG15HZ12NJ02DTR-ND - Tape & Reel (TR) 490-LQG15HZ12NJ02DCT-ND - Cut Tape (CT) 490-LQG15HZ12NJ02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG15HZ12NJ02D |
Description | FIXED IND 12NH 500MA 0.28OHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 nH Unshielded Multilayer Inductor 500 mA 280mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG15HZ12NJ02D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 12 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 280mOhm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 3GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹4.34800 | ₹43.48 |
25 | ₹4.04640 | ₹101.16 |
50 | ₹3.79800 | ₹189.90 |
100 | ₹3.58510 | ₹358.51 |
250 | ₹3.31888 | ₹829.72 |
500 | ₹3.12898 | ₹1,564.49 |
1,000 | ₹2.95061 | ₹2,950.61 |
2,500 | ₹2.72929 | ₹6,823.23 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ₹2.47478 | ₹24,747.80 |
20,000 | ₹2.33346 | ₹46,669.20 |
30,000 | ₹2.25462 | ₹67,638.60 |
50,000 | ₹2.15915 | ₹1,07,957.50 |
70,000 | ₹2.09854 | ₹1,46,897.80 |
1,00,000 | ₹2.03617 | ₹2,03,617.00 |
2,50,000 | ₹1.88459 | ₹4,71,147.50 |