
AIMB-215D-S6B2 | |
|---|---|
DigiKey Part Number | 2084-AIMB-215D-S6B2-ND |
Manufacturer | |
Manufacturer Product Number | AIMB-215D-S6B2 |
Description | SBC 2.0GHZ 4 CORE 8GB/0GB RAM |
Customer Reference | |
Detailed Description | Single Board Computer 2GHz 4 Core 8GB/0GB RAM Intel® Celeron® J1900 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Core Processor | Intel® Celeron® J1900 | |
Speed | 2GHz | |
Number of Cores | 4 | |
Power (Watts) | 10.17W | |
Cooling Type | - | |
Size / Dimension | 6.690" x 6.690" (169.92mm x 169.92mm) | |
Form Factor | Mini-ITX | |
Expansion Site/Bus | Mini-PCIe, mSATA, PCIe | |
RAM Capacity/Installed | 8GB/0GB | |
Storage Interface | Mini PCIe, PCIe, SATA 2.0 (2) | |
Video Outputs | CRT, DP, eDP, LVDS, VGA | |
Ethernet | 10/100/1000 Mbps, GbE (2), RJ45 (2) | |
USB | USB 2.0 (7), USB 3.0 (1) | |
RS-232 (422, 485) | 1 | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | Yes | |
Operating Temperature | 0°C ~ 60°C |